Part Details for QSH-020-01-C-D-DP-A-GP-K-TR by Samtec Inc
Overview of QSH-020-01-C-D-DP-A-GP-K-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QSH-020-01-C-D-DP-A-GP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-020-01-C-D-DP-
|
Avnet Americas | Conn Stacking RCP 40 POS 5mm Stack Height Solder ST SMD T/R - Tape and Reel (Alt: QSH-020-01-C-D-DP-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005912390
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for QSH-020-01-C-D-DP-A-GP-K-TR
QSH-020-01-C-D-DP-A-GP-K-TR CAD Models
QSH-020-01-C-D-DP-A-GP-K-TR Part Data Attributes
|
QSH-020-01-C-D-DP-A-GP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-020-01-C-D-DP-A-GP-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |