-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSH-030-01-L-D-A-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5341
|
Newark | Mezzanine Conn, Rcpt, 60Pos, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Qsh Seriesrohs Compliant: Yes |Samtec QSH-030-01-L-D-A-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$5.5600 / $6.9400 | Buy Now |
DISTI #
96P3212
|
Newark | Mezzanine Conn, Rcpt, 60Pos, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Qsh Seriesrohs Compliant: Yes |Samtec QSH-030-01-L-D-A-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7300 / $6.1500 | Buy Now |
DISTI #
QSH-030-01-L-D-A-TR
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: QSH-030-01-L-D-A-TR) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 1 Weeks, 0 Days Container: Reel | 3802 Factory Stock |
|
$3.3504 / $3.9494 | Buy Now |
|
Powell Electronics | 0.50 mm Q Pairs High-Speed Ground Plane Min Qty: 1 | 3080 |
|
$6.2400 / $8.4200 | Buy Now |
DISTI #
000000000001340974
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 2372 |
|
$5.3100 / $8.4200 | Buy Now |
DISTI #
SMC-QSH-030-01-L-D-A-TR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2 |
|
RFQ | |
DISTI #
QSH-030-01-L-D-A-TR
|
Avnet Abacus | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze (Alt: QSH-030-01-L-D-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701000285223
|
Chip One Stop | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Container: Cut Tape | 99 |
|
$4.7900 / $4.8500 | Buy Now |
|
Win Source Electronics | CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | 19000 |
|
$2.9570 / $3.8190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSH-030-01-L-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-030-01-L-D-A-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.837 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
This table gives cross-reference parts and alternative options found for QSH-030-01-L-D-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-030-01-L-D-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QSH-030-01-C-D-A-GP-K-FR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Guide Post, Black Insulator, Socket, | QSH-030-01-L-D-A-TR vs QSH-030-01-C-D-A-GP-K-FR |
QSH-030-01-L-D-EM2 | Samtec Inc | $7.4126 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | QSH-030-01-L-D-A-TR vs QSH-030-01-L-D-EM2 |
QSH-030-01-L-D-GP | Samtec Inc | $6.9234 | Board Stacking Connector, | QSH-030-01-L-D-A-TR vs QSH-030-01-L-D-GP |
QSH-030-01-F-D-LC | Samtec Inc | $6.8815 | Board Stacking Connector, | QSH-030-01-L-D-A-TR vs QSH-030-01-F-D-LC |
QSH-030-01-H-D-A | Samtec Inc | $6.9284 | Board Stacking Connector, | QSH-030-01-L-D-A-TR vs QSH-030-01-H-D-A |
QSH-030-01-F-D-A-FR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-030-01-L-D-A-TR vs QSH-030-01-F-D-A-FR |
QSH-030-01-F-D-A-K-FR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-030-01-L-D-A-TR vs QSH-030-01-F-D-A-K-FR |
QSH-030-01-C-D-A-K-FR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-030-01-L-D-A-TR vs QSH-030-01-C-D-A-K-FR |
QSH-030-01-H-D-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-030-01-L-D-A-TR vs QSH-030-01-H-D-K-TR |
QSH-030-01-C-D-A-TR | Samtec Inc | Check for Price | Board Stacking Connector, | QSH-030-01-L-D-A-TR vs QSH-030-01-C-D-A-TR |