-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8289
|
Newark | Mezzanine Conn, Rcpt, 120Pos, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QSH-060-01-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 402 |
|
$4.7100 / $7.7900 | Buy Now |
DISTI #
96P3312
|
Newark | Conn, Stacking, Rcpt, 120Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Samtec QSH-060-01-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7400 / $5.0900 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Powell Electronics | 0.50 mm Q Pairs High-Speed Ground Plane Min Qty: 1 | 604 |
|
$4.9300 / $6.4800 | Buy Now |
DISTI #
000000000001341025
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$4.6500 / $6.4800 | Buy Now |
DISTI #
SMC-QSH-060-01-L-D-A-K-TR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 225 |
|
RFQ | |
DISTI #
QSH-060-01-L-D-A-K-TR
|
Avnet Abacus | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD T/R (Alt: QSH-060-01-L-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 2095 |
|
Buy Now | |
DISTI #
QSH-060-01-L-D-A-K-TR
|
Avnet Asia | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD T/R (Alt: QSH-060-01-L-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S701000936105
|
Chip1Stop | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Container: Cut Tape | 95 |
|
$4.3500 / $6.2200 | Buy Now |
|
CHIPMALL.COM LIMITED | 0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS | 390 |
|
$5.0182 / $6.9471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSH-060-01-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-L-D-A-K-TR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 375VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |