Part Details for QSH2818-51-07-012-8K by Analog Devices Inc
Overview of QSH2818-51-07-012-8K by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH2818-51-07-012-8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0332
|
Newark | Stepper Motor, Hybrid, 0.67A, 12N-Cm Rohs Compliant: No |Trinamic/analog Devices QSH2818-51-07-012-8K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.4600 / $183.9700 | Buy Now |
DISTI #
700-QSH2818510701281
|
Mouser Electronics | Stepper Motors QMot Stepper Motor, 0.12 Nm, 1.8, Encoder 8192 Pulses RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | QMot Stepper Motor, 0.12 Nm, 1 Min Qty: 1 Package Multiple: 1 | 1 |
|
$153.3308 / $163.1400 | Buy Now |
DISTI #
3772151
|
element14 Asia-Pacific | STEPPER MOTOR, HYBRID, 0.67A, 12N-CM RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$161.6667 / $186.5073 | Buy Now |
DISTI #
3772151
|
Farnell | STEPPER MOTOR, HYBRID, 0.67A, 12N-CM RoHS: Not Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$281.9385 | Buy Now |