Part Details for QSL-6H-4 (ALTERNATE: 153061) by Festo
Overview of QSL-6H-4 (ALTERNATE: 153061) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSL-6H-4 (ALTERNATE: 153061)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70990803
|
RS | Push-in 90 deg Connector, 1 Port 6mm OD sleeve & 1 Port 4mm OD tube, Blue ring | Festo QSL-6H-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$3.9600 / $4.1600 | Buy Now |