Part Details for QSL-G1/2-16 by Festo
Overview of QSL-G1/2-16 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSL-G1/2-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH0092
|
Newark | Push-In L-Fitting, 16Mm, G1/2, 25Mm Rohs Compliant: Yes |Festo QSL-G1/2-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$10.8800 / $15.7300 | Buy Now |
DISTI #
2171-QSL-G1/2-16-ND
|
DigiKey | PUSH-IN L-FITTING Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2000 | Buy Now |
DISTI #
QSL-G1/2-16
|
TME | Push-in fitting, threaded,angled 90°, -0.95÷6bar, Thread: G 1/2" Min Qty: 1 | 8 |
|
$17.7500 / $20.4800 | Buy Now |
Part Details for QSL-G1/2-16
QSL-G1/2-16 CAD Models
QSL-G1/2-16 Part Data Attributes
|
QSL-G1/2-16
Festo
Buy Now
|
Compare Parts:
QSL-G1/2-16
Festo
|
Samacsys Manufacturer | Festo |