There are no models available for this part yet.
Overview of QSLF-1/8-4-B by Festo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QSLF-1/8-4-B by Festo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AH9749
|
Newark | Push-In L-Fitting, 4Mm, G1/8, 10Mm Rohs Compliant: Yes |Festo QSLF-1/8-4-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$3.4200 / $4.9400 | Buy Now | |
DISTI #
2171-QSLF-1/8-4-B-ND
|
DigiKey | PUSH-IN L-FITTING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$4.7700 | Buy Now | |
DISTI #
QSLF-1/8-4-B
|
TME | Push-in fitting, angled 90°, -0.95÷6bar, Gasket: NBR caoutchouc Min Qty: 1 | 7 |
|
$5.6000 / $6.4600 | Buy Now |