Part Details for QSLF-3/8-8-B by Festo
Overview of QSLF-3/8-8-B by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSLF-3/8-8-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9754
|
Newark | Push-In L-Fitting, 8Mm, G3/8, 14.5Mm Rohs Compliant: Yes |Festo QSLF-3/8-8-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$4.3300 / $6.2600 | Buy Now |
DISTI #
2171-QSLF-3/8-8-B-ND
|
DigiKey | PUSH-IN L-FITTING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$6.2300 | Buy Now |
DISTI #
QSLF-3/8-8-B
|
TME | Push-in fitting, angled 90°, -0.95÷6bar, Gasket: NBR rubber, QS Min Qty: 1 | 3 |
|
$7.0800 / $8.1700 | Buy Now |