Part Details for QSLL-1/4-10 by Festo
Overview of QSLL-1/4-10 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSLL-1/4-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9678
|
Newark | Push-In L-Fitting, 10Mm, R1/4, 17.5Mm Rohs Compliant: Yes |Festo QSLL-1/4-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $8.2600 | Buy Now |
DISTI #
2171-QSLL-1/4-10-ND
|
DigiKey | PUSH-IN L-FITTING, LONG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$8.2500 | Buy Now |
DISTI #
QSLL-1/4-10
|
TME | Push-in fitting, angled 90°, -0.95÷6bar, Gasket: NBR rubber, QS Min Qty: 1 | 0 |
|
$9.1000 / $10.5000 | RFQ |