Part Details for QSLL-3/8-8 by Festo
Overview of QSLL-3/8-8 by Festo
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSLL-3/8-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9677
|
Newark | Push-In L-Fitting, 8Mm, R3/8, 14.5Mm Rohs Compliant: Yes |Festo QSLL-3/8-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$5.1900 / $7.5000 | Buy Now |
DISTI #
2171-QSLL-3/8-8-ND
|
DigiKey | PUSH-IN L-FITTING, LONG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$7.5700 | Buy Now |
DISTI #
QSLL-3/8-8
|
TME | Push-in fitting, angled 90°, -0.95÷6bar, Gasket: NBR rubber, QS Min Qty: 1 | 8 |
|
$8.4300 / $9.7300 | Buy Now |
DISTI #
3432042
|
element14 Asia-Pacific | PUSH-IN L-FITTING, 8MM, R3/8, 14.5MM RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$6.5180 / $6.8645 | Buy Now |
DISTI #
3432042
|
Farnell | PUSH-IN L-FITTING, 8MM, R3/8, 14.5MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 40 |
|
$5.6400 / $6.4511 | Buy Now |