Part Details for QSLV-G1/2-12 by Festo
Overview of QSLV-G1/2-12 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSLV-G1/2-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH0112
|
Newark | Push-In L-Fitting, 12Mm, G1/2, 21Mm Rohs Compliant: Yes |Festo QSLV-G1/2-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$7.9200 / $11.4400 | Buy Now |
DISTI #
2171-QSLV-G1/2-12-ND
|
DigiKey | PUSH-IN L-FITTING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$11.0600 | Buy Now |
DISTI #
QSLV-G1/2-12
|
TME | Push-in fitting, angled 90°, -0.95÷6bar, Gasket: NBR caoutchouc Min Qty: 1 | 0 |
|
$12.9200 / $14.9000 | RFQ |