Part Details for QST-16-12 (ALTERNATE: 130616) by Festo
Overview of QST-16-12 (ALTERNATE: 130616) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QST-16-12 (ALTERNATE: 130616)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70990658
|
RS | Push-in T Connector, 1 Port 12mm & 2 Ports 16mm OD tube, Blue ring | Festo QST-16-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$20.6300 | Buy Now |