-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, TSMT-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QST3TR-ND
|
DigiKey | TRANS PNP 30V 5A TSMT6 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2250 / $0.2720 | Buy Now |
DISTI #
QST3TR
|
Avnet Americas | Trans GP BJT NPN 30V 5A 6-Pin SMT T/R - Tape and Reel (Alt: QST3TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2304 / $0.2628 | Buy Now |
DISTI #
755-QST3TR
|
Mouser Electronics | Bipolar Transistors - BJT BIPOLAR PNP Vce 30V 5A RoHS: Compliant | 2898 |
|
$0.2240 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
|
Quest Components | 22110 |
|
$0.3105 / $1.0350 | Buy Now | |
|
Ameya Holding Limited | TRANS PNP 30V 5A TSMT6 Min Qty: 1 | 54-Authorized Distributor |
|
$0.2140 / $0.5900 | Buy Now |
DISTI #
C1S625901573396
|
Chip1Stop | Trans GP BJT NPN 30V 5A 6-Pin SMT T/R RoHS: Compliant pbFree: Yes | 3500 |
|
$0.2470 / $0.2710 | Buy Now |
DISTI #
C1S625900928863
|
Chip1Stop | Trans GP BJT NPN 30V 5A 6-Pin SMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.1950 / $0.4180 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 21000 |
|
$0.2070 / $0.5020 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 6638 |
|
$0.2070 / $0.5020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QST3TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
QST3TR
ROHM Semiconductor
Small Signal Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, TSMT-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-95 | |
Package Description | ROHS COMPLIANT, TSMT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |