Part Details for QT121S-48.000MEEV-T by QST Corporation
Overview of QT121S-48.000MEEV-T by QST Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT121S-48.000MEEV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT121S-48.000MEEV-TTR-ND
|
DigiKey | XTAL 10ppm 10ppm 8pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
205 In Stock |
|
$0.5000 / $1.4300 | Buy Now |