Part Details for QT2025PRKDB-1 by Applied Micro Circuits Corporation
Overview of QT2025PRKDB-1 by Applied Micro Circuits Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT2025PRKDB-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 60 |
|
RFQ |
Part Details for QT2025PRKDB-1
QT2025PRKDB-1 CAD Models
QT2025PRKDB-1 Part Data Attributes
|
QT2025PRKDB-1
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
QT2025PRKDB-1
Applied Micro Circuits Corporation
Manchester Encoder, PBGA144, 13 X 13 MM, 1 MM PITCH, GREEN, BGA-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | MANCHESTER ENCODER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for QT2025PRKDB-1
This table gives cross-reference parts and alternative options found for QT2025PRKDB-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT2025PRKDB-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT2025PBKDB-1 | Manchester Encoder, PBGA144, 13 X 13 MM, 1 MM PITCH, BGA-144 | Applied Micro Circuits Corporation | QT2025PRKDB-1 vs QT2025PBKDB-1 |
QT2025PRKDB | Network Interface, | MACOM | QT2025PRKDB-1 vs QT2025PRKDB |
QT2025PRKD-1 | Manchester Encoder, PBGA144, 13 X 13 MM, 1 MM PITCH, GREEN, BGA-144 | MACOM | QT2025PRKDB-1 vs QT2025PRKD-1 |