Part Details for QT216G-25.000MDDE-T by QST Corporation
Overview of QT216G-25.000MDDE-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT216G-25.000MDDE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT216G-25.000MDDE-T-ND
|
DigiKey | 2.0X1.6 GLASS SEAL MHZ QUARTZ XT Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.1600 / $0.4600 | Buy Now |
DISTI #
216G-25.000MDDE
|
TME | Resonator: quartz, 25MHz, ±20ppm, 12pF, SMD, 2x1.6x0.6mm Min Qty: 1000 | 0 |
|
$0.2740 | RFQ |