Part Details for QT216S-26.000MAHJ-T by QST Corporation
Overview of QT216S-26.000MAHJ-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT216S-26.000MAHJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT216S-26.000MAHJ-TTR-ND
|
DigiKey | 2.0x1.6 XTAL 30ppm 30ppm 18pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.2200 / $0.6300 | Buy Now |
DISTI #
216S-26.000MAHJ
|
TME | Resonator: quartz, 26MHz, ±30ppm, 18pF, SMD, 2x1.6x0.5mm Min Qty: 1000 | 0 |
|
$0.3900 | RFQ |