Part Details for QT49S-13.225625MBBK-T by QST Corporation
Overview of QT49S-13.225625MBBK-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT49S-13.225625MBBK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT49S-13.225625MBBK-T-ND
|
DigiKey | HC49 SMD MHZ QUARTZ XTAL / METAL Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
948 In Stock |
|
$0.1100 / $0.3200 | Buy Now |
DISTI #
49S-13.225625MBBK
|
TME | Resonator: quartz, 13.225625MHz, ±50ppm, 20pF, SMD, 12.7x4.8x3.8mm Min Qty: 1000 | 0 |
|
$0.2420 | RFQ |