Part Details for QTC232.76809B2R by QANTEK Technology Corporation
Overview of QTC232.76809B2R by QANTEK Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTC232.76809B2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2638
|
Newark | Crystal, 32.768Khz, 9Pf, 2Mm X 1.2Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 2Mm X 1.2Mm, Frequency Stability +/-:-, Load Capacitance:9Pf, Frequency Tolerance +/-:20Ppm, Product Range:Qtc2 Series, Operating Temperature Rohs Compliant: Yes |Qantek Technology Corporation QTC232.76809B2R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6600 / $2.9600 | Buy Now |
Part Details for QTC232.76809B2R
QTC232.76809B2R CAD Models
QTC232.76809B2R Part Data Attributes
|
QTC232.76809B2R
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QTC232.76809B2R
QANTEK Technology Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm X 1.2mm X 0.6 mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |