Part Details for QTC332.76807B2R by QANTEK Technology Corporation
Overview of QTC332.76807B2R by QANTEK Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTC332.76807B2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2640
|
Newark | Crystal, 32.768Khz, 7Pf, 3.2Mm X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:7Pf, Frequency Tolerance +/-:20Ppm, Product Range:Qtc3 Series, Operating Temperature Rohs Compliant: Yes |Qantek Technology Corporation QTC332.76807B2R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9179 |
|
$0.8620 / $1.5600 | Buy Now |
DISTI #
70417763
|
RS | Crystal 32.768kHz, +/-20ppm, 2-Pin SMD, 3.2 x 1.5 x 0.65mm | Qantek QTC332.76807B2R RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $1.0400 | RFQ |
Part Details for QTC332.76807B2R
QTC332.76807B2R CAD Models
QTC332.76807B2R Part Data Attributes
|
QTC332.76807B2R
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QTC332.76807B2R
QANTEK Technology Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.65mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |