Part Details for QTE-014-01-H-D-DP-A-K-TR by Samtec Inc
Overview of QTE-014-01-H-D-DP-A-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTE-014-01-H-D-DP-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4072
|
Newark | Tape & Reel |Samtec QTE-014-01-H-D-DP-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8200 | Buy Now |
DISTI #
612-QTE-014-01-H-D-DP-A-K-TRCT-ND
|
DigiKey | CONN DIFF ARRAY PLG 28P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
401 In Stock |
|
$7.3500 / $12.1400 | Buy Now |
DISTI #
QTE-014-01-H-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 28 POS Solder ST SMD T/R - Tape and Reel (Alt: QTE-014-01-H-D-DP-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$7.8400 / $12.1400 | Buy Now |
DISTI #
200-QTE01401HDDPAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$7.0400 / $7.8400 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.1700 / $12.1800 | Buy Now |
DISTI #
000000000001673347
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$7.0400 / $12.1400 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.1700 / $12.1800 | Buy Now |
DISTI #
5cd911bacd7c1c4c3868cc54
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.8700 / $12.1400 | Buy Now |
Part Details for QTE-014-01-H-D-DP-A-K-TR
QTE-014-01-H-D-DP-A-K-TR CAD Models
QTE-014-01-H-D-DP-A-K-TR Part Data Attributes
|
QTE-014-01-H-D-DP-A-K-TR
Samtec Inc
Buy Now
|
Compare Parts:
QTE-014-01-H-D-DP-A-K-TR
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |