-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTH-030-01-L-D-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8295
|
Newark | Mezzanine Conn, Header, 60Pos, 0.5Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Qth Series Rohs Compliant: Yes |Samtec QTH-030-01-L-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$5.1800 | Buy Now |
DISTI #
QTH-030-01-L-D-A
|
Avnet Americas | Mezzanine Connector, Ground Plane, Header, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount - Trays (Alt: QTH-030-01-L-D-A) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 543294 Factory Stock |
|
$3.7728 / $4.6746 | Buy Now |
DISTI #
65K8660
|
Avnet Americas | Mezzanine Connector, Ground Plane, Header, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount - Bulk (Alt: 65K8660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Powell Electronics | 0.50 mm Q Pairs High-Speed Ground Plane Min Qty: 96 | 2174 |
|
$3.7000 / $5.0000 | Buy Now |
DISTI #
000000000000750283
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 96 | 2622 |
|
$3.3600 / $5.0000 | Buy Now |
DISTI #
QTH-030-01-L-D-A
|
Avnet Abacus | Mezzanine Connector Ground Plane Header 05 mm 2 Rows 60 Contacts Surface Mount (Alt: QTH-030-01-L-D-A) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 3 Weeks, 0 Days | Abacus - 96 |
|
Buy Now | |
DISTI #
QTH-030-01-L-D-A
|
Avnet Abacus | Mezzanine Connector Ground Plane Header 05 mm 2 Rows 60 Contacts Surface Mount (Alt: QTH-030-01-L-D-A) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
QTH-030-01-L-D-A
|
Avnet Asia | Mezzanine Connector, Ground Plane, Header, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount (Alt: QTH-030-01-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 0.5mm 2 60P Standing paste SMDP0.5mm Board-to-Board and Backplane Connector ROHS | 8 |
|
$5.2563 / $7.3232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTH-030-01-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-030-01-L-D-A
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP, POLARIZED | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 0.789 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 22 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 375VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
This table gives cross-reference parts and alternative options found for QTH-030-01-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-030-01-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QTH-030-01-C-D-A | Samtec Inc | $10.9350 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | QTH-030-01-L-D-A vs QTH-030-01-C-D-A |
The recommended torque for the screws on the QTH-030-01-L-D-A connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
Yes, the QTH-030-01-L-D-A connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, industrial, and automotive.
Yes, the QTH-030-01-L-D-A connector is designed to operate in harsh environments, including high temperatures up to 125°C and high humidity. However, it's recommended to consult with Samtec's application engineers for specific environmental requirements.
The QTH-030-01-L-D-A connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.
Yes, the QTH-030-01-L-D-A connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in global markets.