QTH-030-05-C-D-A
Samtec Inc
Description: Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of QTH-030-05-C-D-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for QTH-030-05-C-D-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 69R4592
Newark Tray Rohs Compliant: Yes |Samtec QTH-030-05-C-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $30.6200
  • 10 $28.5200
  • 25 $26.1500
  • 50 $23.1300
  • 100 $17.8700
$17.8700 / $30.6200 Buy Now
DISTI # QTH-030-05-C-D-A-ND
DigiKey CONN HDR 60POS SMD GOLD Min Qty: 36 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 36 $22.4900
$22.4900 Buy Now
DISTI # QTH-030-05-C-D-A
Avnet Americas Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-030-05-C-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 0
RFQ
DISTI # 200-QTH03005CDA
Mouser Electronics Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant 0
  • 36 $22.4900
  • 108 $18.2600
  • 252 $15.5500
  • 504 $13.2600
$13.2600 / $22.4900 Order Now
Onlinecomponents.com 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant 0
  • 1 $26.3900
  • 10 $23.4700
  • 36 $22.0600
  • 72 $20.8100
  • 108 $18.2400
  • 252 $15.5400
  • 504 $13.4100
$13.4100 / $26.3900 Buy Now
DISTI # 000000000003233100
Sager Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 0
  • 1 $23.7800
  • 10 $23.0900
  • 25 $22.4900
  • 50 $21.4100
  • 100 $18.2600
  • 250 $15.5500
$15.5500 / $23.7800 Buy Now
Master Electronics 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant 0
  • 1 $26.3900
  • 10 $23.4700
  • 36 $22.0600
  • 72 $20.8100
  • 108 $18.2400
  • 252 $15.5400
  • 504 $13.4100
$13.4100 / $26.3900 Buy Now
DISTI # 5cd911eecd7c1c4c386902d8
Samtec 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tray 0
  • 1 $23.7800
  • 10 $23.0900
  • 25 $22.4900
  • 50 $21.4100
  • 100 $18.2600
  • 250 $15.5500
  • 500 $13.2600
  • 1,000 $11.2500
$11.2500 / $23.7800 Buy Now

CAD Models for QTH-030-05-C-D-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QTH-030-05-C-D-A by Samtec Inc

QTH-030-05-C-D-A
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
ELP, POLARIZED
Board Mounting Option
PEG
Body Breadth
0.235 inch
Body Depth
0.718 inch
Body Length
0.787 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL (150)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.02 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.1722 mm
Plating Thickness
50u inch
Rated Current (Signal)
2 A
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
Want to compare parts?
  1. QTH-030-05-C-D-A
    Samtec Inc
    Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for QTH-030-05-C-D-A

This table gives cross-reference parts and alternative options found for QTH-030-05-C-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-030-05-C-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QTH-030-05-L-D-A Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc QTH-030-05-C-D-A vs QTH-030-05-L-D-A

Related Parts for QTH-030-05-C-D-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTH-030-05-C-D-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTH-030-05-C-D-A by Samtec Inc

Select Manufacturer
Which Manufacturer of QTH-030-05-C-D-A would you like to use for your alert(s)?
  • Please alert me when QTH-030-05-C-D-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QTH-030-05-C-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTH-030-05-C-D-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QTH-030-05-C-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTH-030-05-C-D-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTH-030-05-C-D-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: