Part Details for QTH-040-04-C-D-DP-A-K by Samtec Inc
Overview of QTH-040-04-C-D-DP-A-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTH-040-04-C-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTH-040-04-C-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY PLG 80P SMD GOLD Min Qty: 40 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.1900 | Buy Now |
DISTI #
QTH-040-04-C-D-DP-
|
Avnet Americas | Conn Stacking HDR 80 POS 16mm Stack Height 0.5mm Solder ST SMD Tray - Trays (Alt: QTH-040-04-C-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$15.7000 / $29.1900 | Buy Now |
DISTI #
200-QTH04004CDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$19.9600 / $29.1900 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$29.2400 / $42.6200 | Buy Now |
DISTI #
000000000005494422
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 40 | 0 |
|
$11.4400 / $29.1900 | Buy Now |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$29.2400 / $42.6200 | Buy Now |
DISTI #
5cd911f3cd7c1c4c3869081f
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 40 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$9.7900 / $29.1900 | Buy Now |
Part Details for QTH-040-04-C-D-DP-A-K
QTH-040-04-C-D-DP-A-K CAD Models
QTH-040-04-C-D-DP-A-K Part Data Attributes
|
QTH-040-04-C-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-040-04-C-D-DP-A-K
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QTH-040-04-C-D-DP-A-K
This table gives cross-reference parts and alternative options found for QTH-040-04-C-D-DP-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-040-04-C-D-DP-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-140-28-G-Q-730 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | QTH-040-04-C-D-DP-A-K vs HMTSW-140-28-G-Q-730 |
FW-40-04-L-D-300-150 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | QTH-040-04-C-D-DP-A-K vs FW-40-04-L-D-300-150 |
HDWM-40-55-S-D-490-SM | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-040-04-C-D-DP-A-K vs HDWM-40-55-S-D-490-SM |
HDWM-40-57-S-D-200 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | QTH-040-04-C-D-DP-A-K vs HDWM-40-57-S-D-200 |
FW-40-04-G-D-270-268 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | QTH-040-04-C-D-DP-A-K vs FW-40-04-G-D-270-268 |
MTSW-140-08-G-D-205-RA | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | QTH-040-04-C-D-DP-A-K vs MTSW-140-08-G-D-205-RA |
HMTSW-140-11-G-Q-100 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | QTH-040-04-C-D-DP-A-K vs HMTSW-140-11-G-Q-100 |
FW-40-04-F-D-380-134 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | QTH-040-04-C-D-DP-A-K vs FW-40-04-F-D-380-134 |
FW-40-04-F-D-230-080 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | QTH-040-04-C-D-DP-A-K vs FW-40-04-F-D-230-080 |
MTMS-140-57-S-D-100 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | QTH-040-04-C-D-DP-A-K vs MTMS-140-57-S-D-100 |