Part Details for QTH-040-09-L-D-DP-A-K by Samtec Inc
Overview of QTH-040-09-L-D-DP-A-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTH-040-09-L-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5543
|
Newark | Tray |Samtec QTH-040-09-L-D-DP-A-K RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $10.3200 | Buy Now |
DISTI #
QTH-040-09-L-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY PLG 80P SMD GOLD Min Qty: 60 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.9902 | Buy Now |
DISTI #
QTH-040-09-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 80 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-040-09-L-D-DP-) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-QTH04009LDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$9.9300 / $17.9900 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$18.4700 / $26.9200 | Buy Now |
DISTI #
000000000002227753
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 60 | 0 |
|
$6.7000 / $17.9900 | Buy Now |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$18.4700 / $26.9200 | Buy Now |
DISTI #
5cd912aacd7c1c4c3869dc46
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 60 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$6.1900 / $17.9900 | Buy Now |
Part Details for QTH-040-09-L-D-DP-A-K
QTH-040-09-L-D-DP-A-K CAD Models
QTH-040-09-L-D-DP-A-K Part Data Attributes
|
QTH-040-09-L-D-DP-A-K
Samtec Inc
Buy Now
|
Compare Parts:
QTH-040-09-L-D-DP-A-K
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |