Part Details for QUICK WIREFOX 16 NEUTRAL by Phoenix Contact
Overview of QUICK WIREFOX 16 NEUTRAL by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUICK WIREFOX 16 NEUTRAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH-1206214
|
TME | Stripping tool, Øcable: 2.9÷4.2mm, 6÷16mm2, Wire: round Min Qty: 1 | 0 |
|
$182.5700 / $200.0800 | RFQ |
Part Details for QUICK WIREFOX 16 NEUTRAL
QUICK WIREFOX 16 NEUTRAL CAD Models
QUICK WIREFOX 16 NEUTRAL Part Data Attributes:
|
QUICK WIREFOX 16 NEUTRAL
Phoenix Contact
Buy Now
|
Compare Parts:
QUICK WIREFOX 16 NEUTRAL
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |