Part Details for QUINT-PS/1AC/24DC/3.5 by Phoenix Contact
Overview of QUINT-PS/1AC/24DC/3.5 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUINT-PS/1AC/24DC/3.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9481
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 3.5A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:84W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:3.5A, Output Voltage - Output 2:-, No. Of Outputs:1Rohs Compliant: Yes |Phoenix Contact QUINT-PS/1AC/24DC/3.5 (Alternate Part Number: 4046356113779 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 795 |
|
$152.0200 / $165.8400 | Buy Now |
DISTI #
2866747
|
TTI | DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 3.5AMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 105 In Stock |
|
$225.0600 / $242.0200 | Buy Now |
Part Details for QUINT-PS/1AC/24DC/3.5
QUINT-PS/1AC/24DC/3.5 CAD Models
QUINT-PS/1AC/24DC/3.5 Part Data Attributes:
|
QUINT-PS/1AC/24DC/3.5
Phoenix Contact
Buy Now
|
Compare Parts:
QUINT-PS/1AC/24DC/3.5
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |