Part Details for QUINT-PS-100-240AC/24DC/5/EX by Phoenix Contact
Overview of QUINT-PS-100-240AC/24DC/5/EX by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUINT-PS-100-240AC/24DC/5/EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9469
|
Newark | Ac/Dc Din Rail Power Supply, Adjustable, Fixed, 100 V, 240 V, 18 W, 24 V, 5 A |Phoenix Contact QUINT-PS-100-240AC/24DC/5/EX (Alternate Part Number: 4017918927233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |