Part Details for QUINT4-PS/1AC/2X15DC/2/PT by Phoenix Contact
Overview of QUINT4-PS/1AC/2X15DC/2/PT by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUINT4-PS/1AC/2X15DC/2/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Primary-Switched Power Supply Unit QUINT POWER - 1 Phase - 2 Outputs: 2A 15V/-15V - 85 to 264 VAC Input - 89.4% - Push-in Connection - DIN Rail Mount. RoHS: Compliant |
14 In Stock 263 Factory Stock |
|
$116.4400 / $133.2200 | Buy Now |
|
Master Electronics | Primary-Switched Power Supply Unit QUINT POWER - 1 Phase - 2 Outputs: 2A 15V/-15V - 85 to 264 VAC Input - 89.4% - Push-in Connection - DIN Rail Mount. RoHS: Compliant |
14 In Stock 263 Factory Stock |
|
$116.4400 / $133.2200 | Buy Now |