Part Details for QUINT4-PS/1AC/48DC/20 by Phoenix Contact
Overview of QUINT4-PS/1AC/48DC/20 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048DC1-EVALZ | Analog Devices | ADP1048 DAUGHTERCARD |
Price & Stock for QUINT4-PS/1AC/48DC/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Supply Unit (PSU) - 1 Output: 48VDC, 20A - 85 to 264 VAC / 90.2 to 350VDC Input - 960W - 4 kV - 96.2% Efficiency - DIN Rail Mount. RoHS: Compliant |
1 In Stock 44 Factory Stock |
|
$615.8400 / $625.1700 | Buy Now |
|
Master Electronics | Power Supply Unit (PSU) - 1 Output: 48VDC, 20A - 85 to 264 VAC / 90.2 to 350VDC Input - 960W - 4 kV - 96.2% Efficiency - DIN Rail Mount. RoHS: Compliant |
1 In Stock 44 Factory Stock |
|
$615.8400 / $625.1700 | Buy Now |