Part Details for QUINT4-PS/24DC/24DC/10/PT by Phoenix Contact
Overview of QUINT4-PS/24DC/24DC/10/PT by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUINT4-PS/24DC/24DC/10/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - Push-in connection - input: 24 V DC - output: 24 V DC / 10 A RoHS: Compliant |
1 In Stock |
|
$275.1300 / $303.5200 | Buy Now |
|
Master Electronics | Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - Push-in connection - input: 24 V DC - output: 24 V DC / 10 A RoHS: Compliant |
1 In Stock |
|
$275.1300 / $303.5200 | Buy Now |