Part Details for QUINT4-PS/24DC/48DC/5/PT by Phoenix Contact
Overview of QUINT4-PS/24DC/48DC/5/PT by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUINT4-PS/24DC/48DC/5/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Primary-switched DC/DC converter - QUINT - DIN rail mounting - SFB Technology (Selective Fuse Breaking) - Push-in connection - input: 24 V DC - output: 48 V DC / 5 A |
3 In Stock |
|
$345.2900 / $384.7400 | Buy Now |
DISTI #
76891644
|
Verical | Primary-Switched DC-DC Converter Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$470.3423 / $474.4020 | Buy Now |
DISTI #
2910123
|
TTI | Isolated DC/DC Converters - DIN Rail Mount QUINT4-PS/24DC/48DC/5/PT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$307.8200 / $325.1200 | Buy Now |
|
Master Electronics | Primary-switched DC/DC converter - QUINT - DIN rail mounting - SFB Technology (Selective Fuse Breaking) - Push-in connection - input: 24 V DC - output: 48 V DC / 5 A |
3 In Stock |
|
$345.2900 / $384.7400 | Buy Now |