Part Details for QUINT4-UPS/24DC/24DC/10/PN by Phoenix Contact
Overview of QUINT4-UPS/24DC/24DC/10/PN by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUINT4-UPS/24DC/24DC/10/PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | QUINT UPS with IQ Technology - RJ45 communication interfaces (PROFINET) - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 10 A - charging current: 3 A | 0 |
|
$416.0000 / $452.5000 | Buy Now |
DISTI #
2907068
|
TTI | UPS - Uninterruptible Power Supplies QUINT4-UPS/24DC/24DC 10/PN IQ TECHNOLOGY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$443.4200 / $469.7000 | Buy Now |
|
Master Electronics | QUINT UPS with IQ Technology - RJ45 communication interfaces (PROFINET) - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 10 A - charging current: 3 A | 0 |
|
$416.0000 / $452.5000 | Buy Now |