Part Details for QUP12-136 by TE Connectivity
Overview of QUP12-136 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUP12-136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1038
|
Newark | Qup12-136 |Raychem Te Connectivity QUP12-136 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5700 | Buy Now |
DISTI #
29X4534
|
Newark | Calibration Labels, Wrap-Around, Vinyl, 152.4Mm W, Marker Type:Self Laminating, Legend:For Reference Only, Marker Dimensions:152.4Mm X 6.4Mm, Marker Material:Vinyl, Legend Colour:Red, Marker Colour:White, Product Range:Q-Cee Series Rohs Compliant: Yes |Te Connectivity QUP12-136 Min Qty: 350 Package Multiple: 120 Date Code: 0 Container: Pack | 0 |
|
$33.0700 | Buy Now |
DISTI #
QUP12-136-ND
|
DigiKey | LABEL ID/RATINGS 6"X0.25" RD/WHT Min Qty: 350 Lead time: 10 Weeks Container: Sheet | Temporarily Out of Stock |
|
$30.9228 | Buy Now |
DISTI #
571-QUP12-136
|
Mouser Electronics | Wire Labels & Markers Reference ONLY Sold by Pack of 120 | 0 |
|
$31.8400 | Order Now |
|
Onlinecomponents.com | Label - Vinyl - "For Reference Only" - Self-Lam - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk RoHS: Compliant |
10 In Stock |
|
$30.6500 / $40.5200 | Buy Now |
DISTI #
RYCQUP12-136
|
Interstate Connecting Components | 1878679-6 | 0 |
|
$33.8530 | Buy Now |
DISTI #
TE Connectivity QUP12-136
|
PEI Genesis | RAYCHEM LABEL | 10 |
|
Buy Now | |
DISTI #
2422374
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$29.6890 / $36.6346 | Buy Now |
|
Master Electronics | Label - Vinyl - "For Reference Only" - Self-Lam - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk RoHS: Compliant |
10 In Stock |
|
$30.6500 / $40.5200 | Buy Now |
Part Details for QUP12-136
QUP12-136 CAD Models
QUP12-136 Part Data Attributes
|
QUP12-136
TE Connectivity
Buy Now
|
Compare Parts:
QUP12-136
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |