Part Details for QUP12BK by TE Connectivity
Overview of QUP12BK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUP12BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4535
|
Newark | Calibration Labels, Wrap-Around, Vinyl, 152.4Mm W, Marker Type:Self Laminating, Legend:Cal/Id#/By/Date/Due, Marker Dimensions:152.4Mm X 6.4Mm, Marker Material:Vinyl, Legend Colour:Black, Marker Colour:White, Pack Quantity:120Rohs Compliant: Yes |Te Connectivity QUP12BK Min Qty: 1 Package Multiple: 120 Date Code: 1 Container: Pack | 65 |
|
$29.6200 / $34.1700 | Buy Now |
DISTI #
QUP12BK-ND
|
DigiKey | LABEL ID/RATINGS 6"X0.25" BK/YLL Min Qty: 300 Lead time: 10 Weeks Container: Sheet | Temporarily Out of Stock |
|
$29.8347 | Buy Now |
DISTI #
571-QUP12BK
|
Mouser Electronics | Wire Labels & Markers WRAP-UP CAL BLACK | 208 |
|
$30.7200 / $41.4800 | Buy Now |
|
Onlinecomponents.com | Label - Vinyl - Cal - Self-Lam - Black - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk RoHS: Compliant |
194 In Stock |
|
$28.8100 / $36.5200 | Buy Now |
DISTI #
1878679-7
|
TTI | Labels & Industrial Warning Signs QUP12BK Min Qty: 300 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.0700 | Buy Now |
DISTI #
RYCQUP12BK
|
Interstate Connecting Components | 1878679-7 | 0 |
|
$32.6618 | Buy Now |
DISTI #
2422375
|
element14 Asia-Pacific | CALIBRATION LABELS, WRAP-AROUND, VINYL, 152.4MM W RoHS: Compliant Min Qty: 1 Container: Pack | 65 |
|
$30.9897 / $37.1686 | Buy Now |
DISTI #
2422375
|
Farnell | CALIBRATION LABELS, WRAP-AROUND, VINYL, 152.4MM W RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Pack | 65 |
|
$35.4370 / $42.7298 | Buy Now |
|
Master Electronics | Label - Vinyl - Cal - Self-Lam - Black - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk RoHS: Compliant |
194 In Stock |
|
$28.8100 / $36.5200 | Buy Now |