Part Details for QUP12BU by TE Connectivity
Overview of QUP12BU by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUP12BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QUP12BU-ND
|
DigiKey | LABEL ID/RATINGS 6"X0.25" BU/WHT Min Qty: 1 Lead time: 10 Weeks Container: Sheet |
9 In Stock |
|
$32.3240 / $41.5600 | Buy Now |
DISTI #
571-QUP12BU
|
Mouser Electronics | Wire Labels & Markers WRAP-UP CAL BLUE | 82 |
|
$32.9800 / $39.4200 | Buy Now |
|
Onlinecomponents.com | Label - Vinyl - Cal - Self-Lam - Blue - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk RoHS: Compliant |
60 In Stock |
|
$31.3600 / $40.6400 | Buy Now |
DISTI #
1878679-9
|
TTI | Labels & Industrial Warning Signs QUP12BU Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.6900 / $33.9500 | Buy Now |
DISTI #
RYCQUP12BU
|
Interstate Connecting Components | 1878679-9 | 0 |
|
$32.6618 / $36.2858 | Buy Now |
DISTI #
2422376
|
element14 Asia-Pacific | CALIBRATION LABELS, WRAP-AROUND, VINYL, 152.4MM W RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$33.6733 / $41.3003 | Buy Now |
|
Master Electronics | Label - Vinyl - Cal - Self-Lam - Blue - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk RoHS: Compliant |
60 In Stock |
|
$31.3600 / $40.6400 | Buy Now |
|
Neutron USA | Wire Identification WRAP-UP CAL BLUE Sold by Pack of 120 | 50 |
|
$139.3500 | Buy Now |