Part Details for QUP12GR by TE Connectivity
Overview of QUP12GR by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUP12GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4537
|
Newark | Calibration Labels, Wrap-Around, Vinyl, 152.4Mm W, Marker Type:Self Laminating, Legend:Cal/Id#/By/Date/Due, Marker Dimensions:152.4Mm X 6.4Mm, Marker Material:Vinyl, Legend Colour:Green, Marker Colour:White, Pack Quantity:120Rohs Compliant: Yes |Te Connectivity QUP12GR Min Qty: 1 Package Multiple: 120 Date Code: 1 Container: Pack | 12 |
|
$29.0000 / $32.8300 | Buy Now |
DISTI #
QUP12GR-ND
|
DigiKey | LABEL ID/RATINGS 6"X0.25" GR/WHT Min Qty: 1 Lead time: 12 Weeks Container: Sheet |
5 In Stock |
|
$32.3240 / $41.5600 | Buy Now |
DISTI #
571-QUP12GR
|
Mouser Electronics | Wire Labels & Markers WRAP-UP CALGREEN | 134 |
|
$30.7200 / $41.4800 | Buy Now |
|
Onlinecomponents.com | Label - Vinyl - Cal - Self-Lam - Green - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk RoHS: Compliant |
45 In Stock |
|
$24.9900 / $26.6800 | Buy Now |
DISTI #
1878680-1
|
TTI | Labels & Industrial Warning Signs QUP12GR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 34 In Stock |
|
$25.8800 | Buy Now |
DISTI #
RYCQUP12GR
|
Interstate Connecting Components | 1878680-1 | 0 |
|
$32.6618 / $36.2858 | Buy Now |
DISTI #
2422377
|
element14 Asia-Pacific | CALIBRATION LABELS, WRAP-AROUND, VINYL, 152.4MM W RoHS: Compliant Min Qty: 1 Container: Pack | 12 |
|
$30.1535 / $33.0640 | Buy Now |
DISTI #
2422377
|
Farnell | CALIBRATION LABELS, WRAP-AROUND, VINYL, 152.4MM W RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 5 Days Container: Pack | 12 |
|
$31.0897 / $35.1917 | Buy Now |
|
Master Electronics | Label - Vinyl - Cal - Self-Lam - Green - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk RoHS: Compliant |
45 In Stock |
|
$24.9900 / $26.6800 | Buy Now |
Part Details for QUP12GR
QUP12GR CAD Models
QUP12GR Part Data Attributes
|
QUP12GR
TE Connectivity
Buy Now
|
Compare Parts:
QUP12GR
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |