Part Details for QUP12LG by TE Connectivity
Overview of QUP12LG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUP12LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QUP12LG-ND
|
DigiKey | LABEL ID/RATINGS 6"X0.25" LG/WHT Min Qty: 350 Lead time: 10 Weeks Container: Sheet | Temporarily Out of Stock |
|
$29.8347 | Buy Now |
DISTI #
571-QUP12LG
|
Mouser Electronics | Labels & Industrial Warning Signs WRAP-UP CAL LT GREEN | 29 |
|
$29.0100 / $37.1700 | Buy Now |
|
Onlinecomponents.com | Label - Vinyl - Cal - Self-Lam - Light Green - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk RoHS: Compliant |
148 In Stock |
|
$28.5200 / $36.6800 | Buy Now |
DISTI #
1878680-4
|
TTI | Labels & Industrial Warning Signs QUP12LG Min Qty: 350 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.4100 | Buy Now |
DISTI #
RYCQUP12LG
|
Interstate Connecting Components | 1878680-4 | 0 |
|
$32.6618 | Buy Now |
DISTI #
2422380
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$29.4972 / $32.7519 | Buy Now |
|
Master Electronics | Label - Vinyl - Cal - Self-Lam - Light Green - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk RoHS: Compliant |
148 In Stock |
|
$28.5200 / $36.6800 | Buy Now |