Part Details for QUP12RD by TE Connectivity
Overview of QUP12RD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUP12RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1040
|
Newark | Qup12Rd |Raychem Te Connectivity QUP12RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6500 / $37.5700 | Buy Now |
DISTI #
29X4543
|
Newark | Calibration Labels, Wrap-Around, Vinyl, 152.4Mm W, Marker Type:Self Laminating, Legend:Cal/Id#/By/Date/Due, Marker Dimensions:152.4Mm X 6.4Mm, Marker Material:Vinyl, Legend Colour:Red, Marker Colour:White, Pack Quantity:120 Rohs Compliant: Yes |Te Connectivity QUP12RD Min Qty: 350 Package Multiple: 120 Date Code: 0 Container: Pack | 0 |
|
$31.4900 | Buy Now |
DISTI #
QUP12RD-ND
|
DigiKey | LABEL ID/RATINGS 6"X0.25" RD/WHT Min Qty: 350 Lead time: 10 Weeks Container: Sheet | Temporarily Out of Stock |
|
$29.8347 | Buy Now |
DISTI #
571-QUP12RD
|
Mouser Electronics | Wire Labels & Markers WRAP-UP CAL RED | 264 |
|
$29.8900 / $38.1000 | Buy Now |
|
Onlinecomponents.com | Label - Vinyl - Cal - Self-Lam - Red - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk RoHS: Compliant |
50 In Stock |
|
$29.1000 / $36.0500 | Buy Now |
DISTI #
1878680-8
|
TTI | Wire Labels & Markers QUP12RD Min Qty: 350 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.8200 / $30.4100 | Buy Now |
DISTI #
RYCQUP12RD
|
Interstate Connecting Components | 1878680-8 | 0 |
|
$32.6618 | Buy Now |
DISTI #
TE Connectivity QUP12RD
|
PEI Genesis | RAYCHEM LABEL | 50 |
|
Buy Now | |
DISTI #
2422383
|
element14 Asia-Pacific | CALIBRATION LABELS, WRAP-AROUND, VINYL, 152.4MM W RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$31.2879 / $36.7006 | Buy Now |
DISTI #
2422383
|
Farnell | CALIBRATION LABELS, WRAP-AROUND, VINYL, 152.4MM W RoHS: Compliant Min Qty: 350 Lead time: 4 Weeks, 0 Days Container: Pack | 0 |
|
$34.4930 | Buy Now |