Part Details for QUP12YL by TE Connectivity
Overview of QUP12YL by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUP12YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QUP12YL-ND
|
DigiKey | LABEL ID/RATINGS 6"X0.25" YL/WHT Min Qty: 350 Lead time: 10 Weeks Container: Sheet | Temporarily Out of Stock |
|
$29.8347 | Buy Now |
DISTI #
571-QUP12YL
|
Mouser Electronics | Labels & Industrial Warning Signs WRAP-UP CAL YELLOW Sold by Pack of 120 | 0 |
|
$30.7200 | Order Now |
|
Onlinecomponents.com | Label - Vinyl - Cal - Self-Lam - Yellow - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk RoHS: Compliant | 0 |
|
$28.3900 / $79.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$63.8600 / $67.3900 | Buy Now | |
DISTI #
RYCQUP12YL
|
Interstate Connecting Components | 1878681-2 | 0 |
|
$32.6618 | Buy Now |
DISTI #
TE Connectivity QUP12YL
|
PEI Genesis | Labeling Materials | 0 |
|
Buy Now | |
DISTI #
2422386
|
element14 Asia-Pacific | CALIBRATION LABELS, WRAP-AROUND, VINYL, 152.4MM W RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$36.2962 / $41.2784 | Buy Now |
|
Master Electronics | Label - Vinyl - Cal - Self-Lam - Yellow - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk RoHS: Compliant | 0 |
|
$28.3900 / $79.5000 | Buy Now |
|
Master Electronics | 0 |
|
$63.8600 / $67.3900 | Buy Now |