Part Details for QUP3BK by TE Connectivity
Overview of QUP3BK by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUP3BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3378
|
Newark | Labels Calibration Label Vinyl Matte Black |Raychem Te Connectivity QUP3BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9200 / $27.1000 | Buy Now |
DISTI #
2266-QUP3BK-ND
|
DigiKey | Wire Labels & Markers WRAP-UP CA Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
431 In Stock |
|
$18.3100 / $20.7000 | Buy Now |
DISTI #
571-QUP3BK
|
Mouser Electronics | Wire Labels & Markers WRAP-UP CAL BLACK Sold by Pack of 30 | 0 |
|
Order Now | |
|
Onlinecomponents.com | Wire Labels & Markers - Vinyl - Cal - Self Lam - Black - 25.4 x 25.4mm - Len: 152.4mm - 30/Pk |
431 Partner Stock |
|
$11.2300 / $12.9600 | Buy Now |
DISTI #
TE Connectivity QUP3BK
|
PEI Genesis | QUP3BK | 431 |
|
Buy Now | |
|
Master Electronics | Wire Labels & Markers - Vinyl - Cal - Self Lam - Black - 25.4 x 25.4mm - Len: 152.4mm - 30/Pk |
431 Partner Stock |
|
$11.2300 / $12.9600 | Buy Now |