Part Details for QUP3BR by TE Connectivity
Overview of QUP3BR by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUP3BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4546
|
Newark | Calibration Labels, Wrap-Around, Vinyl, 152.4Mm W, Marker Type:Self Laminating, Legend:Cal/Id#/By/Date/Due, Marker Dimensions:152.4Mm X 25.4Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:Brown, White Rohs Compliant: Yes |Te Connectivity QUP3BR RoHS: Compliant Min Qty: 350 Package Multiple: 30 Date Code: 1 Container: Pack | 5 |
|
$10.9500 | Buy Now |
DISTI #
QUP3BR-ND
|
DigiKey | LABEL ID/RATINGS 6"X0.25" BR/WHT Min Qty: 350 Lead time: 10 Weeks Container: Sheet | Temporarily Out of Stock |
|
$31.5810 | Buy Now |
DISTI #
571-QUP3BR
|
Mouser Electronics | Wire Labels & Markers WRAP-UP CAL BROWN Sold by Pack of 30 | 0 |
|
$31.5800 | Order Now |
|
Onlinecomponents.com | Label - Vinyl - Cal - Self-Lam - Brown - 25.4 x 25.4mm - Len: 152.4mm - 30/Pk RoHS: Compliant |
15 In Stock |
|
$33.1800 / $57.5300 | Buy Now |
DISTI #
RYCQUP3BR
|
Interstate Connecting Components | 1878681-5 | 0 |
|
$34.5736 | Buy Now |
|
Master Electronics | Label - Vinyl - Cal - Self-Lam - Brown - 25.4 x 25.4mm - Len: 152.4mm - 30/Pk RoHS: Compliant |
15 In Stock |
|
$33.1800 / $57.5300 | Buy Now |
Part Details for QUP3BR
QUP3BR CAD Models
QUP3BR Part Data Attributes
|
QUP3BR
TE Connectivity
Buy Now
|
Compare Parts:
QUP3BR
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |