Part Details for QUS235RD by Quantum Storage Systems
Overview of QUS235RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUS235RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7123
|
Newark | Ultra Stack & Hang Bin, Red, 50Lb, Bin Colour:Red, External Height:5", External Width:11", External Depth:10.875", Carrying Capacity:50Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QUS235RD Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 684 |
|
$22.3200 | Buy Now |