Part Details for QUS239CO by Quantum Storage Systems
Overview of QUS239CO by Quantum Storage Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUS239CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC6002
|
Newark | Conductive Ultra Stack & Hang Bin, Black, Bin Colour:Black, External Height:7", External Width:8.25", External Depth:10.75", Carrying Capacity:50Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QUS239CO RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$82.5800 | Buy Now |
DISTI #
3539-QUS239CO-ND
|
DigiKey | CONDUCTIVE ULTRA STACK BIN Min Qty: 6 Container: Box MARKETPLACE PRODUCT |
36 In Stock |
|
$33.2800 | Buy Now |