Part Details for QUS239YL by Quantum Storage Systems
Overview of QUS239YL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUS239YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7130
|
Newark | Ultra Stack & Hang Bin, Yellow, 50Lb, Bin Colour:Yellow, External Height:7", External Width:8.25", External Depth:10.75", Carrying Capacity:50Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QUS239YL Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 573 |
|
$23.6900 | Buy Now |