Part Details for QUS241CL by Quantum Storage Systems
Overview of QUS241CL by Quantum Storage Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUS241CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC6009
|
Newark | Ultra Stack & Hang Bin, Clear, 60Lb, Bin Colour:Transparent, External Height:6", External Width:8.25", External Depth:13.625", Carrying Capacity:60Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QUS241CL Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 424 |
|
$30.9100 | Buy Now |
DISTI #
3539-QUS241CL-ND
|
DigiKey | ULTRA STACK AND HANG BIN, 8-1/4 Min Qty: 12 Container: Box MARKETPLACE PRODUCT |
36 In Stock |
|
$19.3400 | Buy Now |