Part Details for QUS953BL by Quantum Storage Systems
Overview of QUS953BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUS953BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7199
|
Newark | Hulk 24" Conatiner, Blue, Bin Colour:Blue, External Height:10", External Width:11", External Depth:23.875", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage QUS953BL Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 576 |
|
$66.4700 | Buy Now |