Part Details for QUS954RD by Quantum Storage Systems
Overview of QUS954RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUS954RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7203
|
Newark | Hulk 24" Conatiner, Red, Bin Colour:Red, External Height:11", External Width:16.5", External Depth:23.875", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage QUS954RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$84.8700 | Buy Now |