Part Details for QWB470 by TE Connectivity
Overview of QWB470 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QWB470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QWB470-ND
|
DigiKey | RF ANT 480MHZ WHIP STR NMO 5.75" Min Qty: 41 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4927 | Buy Now |
DISTI #
814-QWB470
|
Mouser Electronics | Antennas WHIP, QW, 1/4,470-49 0MHz | 16 |
|
$10.0400 / $14.0300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 41 Package Multiple: 1 Container: Box | 0Box |
|
$8.1600 | Buy Now |
DISTI #
AMPQWB470
|
Heilind Electronics | WHIP, QW, 1/4,470-490MHZ 480, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPQWB470
|
Interstate Connecting Components | WHIP, QW, 1/4,470-490MHZ 480, | 0 |
|
Buy Now |