Part Details for QWB900 by TE Connectivity
Overview of QWB900 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for QWB900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QWB900-ND
|
DigiKey | RF ANT 933MHZ WHIP STR NMO BASE Min Qty: 41 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4927 | Buy Now |
DISTI #
814-QWB900
|
Mouser Electronics | Antennas WHIP, QW, 1/4,896-97 0MHz | 39 |
|
$10.1800 / $11.7700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 41 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$8.1600 | Buy Now |
DISTI #
AMPQWB900
|
Heilind Electronics | WHIP, QW, 1/4,896-970MHZ 928, 0DB, BK, G | Americas - 0 in Stock |
|
$8.7693 / $10.2860 | Buy Now |
|
Onlinecomponents.com | WHIP, QW, 1/4,896-970MHz 928, 0dB, BK, G RoHS: Compliant | 156 Factory Stock |
|
$0 | Buy Now |
DISTI #
AMPQWB900
|
Interstate Connecting Components | WHIP, QW, 1/4,896-970MHZ 928, 0DB, BK, G | 0 |
|
$8.7693 / $10.2860 | Buy Now |
DISTI #
000000000003704737
|
Sager | Antennas WHIP, QW, 1/4,896-97 0MHz Min Qty: 1 | 0 |
|
$8.5200 / $12.1600 | Buy Now |
Part Details for QWB900
QWB900 CAD Models
QWB900 Part Data Attributes
|
QWB900
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QWB900
TE Connectivity
Mobile Station Antenna, 896MHz Min, 970MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Construction | MODULE | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 970 MHz | |
Operating Frequency-Min | 896 MHz | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO |